onsemi FDMS3672

N-Channel UltraFET Trench MOSFET 100V, 22A, 23mΩ
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS3672.

IHS

Datasheet7 pages3 years ago
Datasheet7 pages20 years ago

Future Electronics

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-19.96%

CAD Models

Download onsemi FDMS3672 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R
InfineonIRF7853TRPBF
Single N-Channel 100 V 18 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7853PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14.4 Milliohms;ID 8.3A;SO-8;PD 2.5W;gFS 11S
onsemiFDMS3572
N-Channel UltraFET Trench® MOSFET 80V, 22A, 16.5mΩ
InfineonIRF7495PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
Trans MOSFET N-CH 80V 7.6A 8-Pin PowerPAK SO EP T/R

Descriptions

Descriptions of onsemi FDMS3672 provided by its distributors.

N-Channel UltraFET Trench MOSFET 100V, 22A, 23mΩ
100V, 22A,23 OHM, NCH ULTRAFET TRENCH MOSFET - 8LD,MLP,DUAL,NON-JEDEC, 5X6MM
N-Channel 100 V 23 mOhm Surface Mount Power UltraFET Trench Mosfet - Power 56
2.5W(Ta),78W(Tc) 20V 4V@ 250µA 44nC@ 10V 1individualNChannel 100V 23mΩ@ 7.4A,10V 7.4A,22A 2.68nF@50V QFN SMD mount 6mm*5mm*800μm
UItraFET devices combine characteristics that enable benchmark efficiency in power conversion applications. Optimized for rDS(on), low ESR, low total and Miller gate charge, these devices are ideal for high frequency DC-to-DC converters.
MOSFET, N, SMD, MLP; Transistor Type:UltraFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:7.4A; Resistance, Rds On:0.023ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3.1V; Case Style:Power 56; Termination Type:SMD; Current, Idm Pulse:30A; No. of Pins:8; Power Dissipation:2.5W; SMD Marking:FDMS3672; Voltage, Vds Max:100V; Voltage, Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd