onsemi FDMS3572

N-Channel UltraFET Trench® MOSFET 80V, 22A, 16.5mΩ
$ 1.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS3572.

IHS

Datasheet7 pages3 years ago
Datasheet7 pages20 years ago

onsemi

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDS3572
N-Channel 80 V 16 mOhm 2.5 W Surface Mount PowerTrench MosFet - SOIC-8
InfineonIRF7493PBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 11.5 Milliohms;ID 9.3A;SO-8;PD 2.5W;VGS +/-2
onsemiFDS5670
N-Channel PowerTrench® MOSFET, 60V, 10A, 14mΩ
onsemiFDMS5672
N-Channel UltraFET Trench® MOSFET 60V, 22A, 11.5mΩ
InfineonIRF7488PBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 24 Milliohms;ID 6.3A;SO-8;PD 2.5W;VGS +/-20V
MOSFET, N-channel, 20V, 3.6A, SOT-23 package, Vishay

Descriptions

Descriptions of onsemi FDMS3572 provided by its distributors.

N-Channel UltraFET Trench® MOSFET 80V, 22A, 16.5mΩ
Trans MOSFET N-CH Si 80V 8.8A 8-Pin WDFN EP T/R / MOSFET N-CH 80V 8.8A POWER56
Power MOSFET, N Channel, 80 V, 8.8 A, 0.0165 ohm, Power 56, Surface Mount
MOSFET, N, SMD, MLP; Transistor Polarity:N Channel; Continuous Drain Current Id:8.8A; Drain Source Voltage Vds:80V; On Resistance Rds(on):16.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.2V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Id Max:8.8A; Package / Case:Power 56; Power Dissipation Pd:2.5W; Pulse Current Idm:50A; SMD Marking:FDMS3572; Termination Type:SMD; Voltage Vds Typ:80V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V
UItraFET devices combine characteristics that enable benchmark efficiency in power conversion applications. Optimized for rDS(on), low ESR, low total and Miller gate charge, these devices are ideal for high frequency DC to DC converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd