onsemi FDMS2510SDC

Transistor MOSFET Array Dual N-Channel 25V 28A 8-Pin Power 56 T/R
$ 1.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS2510SDC.

IHS

Datasheet0 pages0 years ago

Newark

Fairchild Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

onsemiFDMS8025S
MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
onsemiFDMS8023S
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
FAIRCHILD SEMICONDUCTOR FDMS8570SDC MOSFET Transistor, N Channel, 60 A, 25 V, 0.0021 ohm, 10 V, 1.5 V
Single N-Channel 20 V 0.0029 Ohms Surface Mount Power Mosfet - SOIC-8
Single N-Channel 30 V 0.0028 Ohm 69 W Surface Mount Power Mosfet - PowerPAK-SO-8
Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMS2510SDC provided by its distributors.

Transistor MOSFET Array Dual N-Channel 25V 28A 8-Pin Power 56 T/R
Power Field-Effect Transistor, 28A I(D), 25V, 0.0029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
N CH MOSFET, 25V, 28A, 8-PWR56; Transist; N CH MOSFET, 25V, 28A, 8-PWR56; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:25V; On Resistance Rds(on):2.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; No. of Pins:8
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process. Advancements in both silicon and Dual Cool™ package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd