onsemi FDMS8570SDC

FAIRCHILD SEMICONDUCTOR FDMS8570SDC MOSFET Transistor, N Channel, 60 A, 25 V, 0.0021 ohm, 10 V, 1.5 V
$ 1.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8570SDC.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS8570SDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-06-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDMS8023S
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
onsemiFDMS8025S
MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
NXP SemiconductorsPHD108NQ03LT,118
75 A 25 V 0.0075 ohm N-CHANNEL Si POWER MOSFET TO-252AA
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
Trans MOSFET N-CH 25V 17A 6-Pin Direct-FET SQ T/R
InfineonIRLR8259PBF
25V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS

Descriptions

Descriptions of onsemi FDMS8570SDC provided by its distributors.

FAIRCHILD SEMICONDUCTOR FDMS8570SDC MOSFET Transistor, N Channel, 60 A, 25 V, 0.0021 ohm, 10 V, 1.5 V
Power Field-Effect Transistor, 28A I(D), 25V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
Embedded - Microcontrollers 3 (168 Hours) 30-LSSOP (0.240, 6.10mm Width) 21 2K x 8 Internal DMA, LVD, POR, PWM, WDT Surface Mount Tray 16-Bit IC MCU 16BIT 32KB FLASH 30LSSOP
MOSFET, N-CH, 25V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:25V; On Resistance Rds(on):0.0021ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:59W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C
This N-Channel SyncFET™ is produced using Fairchild Semiconductor’s advanced PowerTrench® process.Advancements in both silicon and package technologies have been combined to offer the lowest RDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd