
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | FDMF6821ACT-ND | 2,225 | 1 | Cut Tape | ||||||||
| Flip Electronics | FDMF6821A | 1,285 | >1wk | |||||||||
| Avnet | FDMF6821A | 0 | 300 | 22h | ||||||||
| Farnell | FDMF6821A | 0 | 3K | Tape & Reel | 6h | |||||||
| Win Source | WS-FDMF6821A | 4,732 | 6 | 21h |
Download onsemi FDMF6821A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi FDMF6821A provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: