onsemi FDMF3180

RoHS Compliant Logic PWM 2016 Active bridge driver -40C~125C TA 70A
$ 1.873
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMF3180.

IHS

Datasheet4 pages9 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-12-30
Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi FDMF3180 provided by its distributors.

RoHS Compliant Logic PWM 2016 Active bridge driver -40C~125C TA 70A
Power Module 39-Pin PQFN EP T/R | LOW VOLTAGE SMART POWER STAGE 3
integrated MOSFETs plus driver for high current
IC HALF BRIDGE DRIVER 70A 39QFN
Smart Power Stage (SPS) Modules with Integrated Current and Temperature Monitors - NOT RECOMMENDED FOR NEW DESIGNS
Switching Regulator, Voltage-mode, 70A
Professional Power Management (PMIC)
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
LOW VOLTAGE SMART POWER STAGE 3
Mosfet Driver, -40 To 125Deg C; No. Of Channels:-; Gate Driver Type:-; Driver Configuration:-; Power Switch Type:Mosfet; No. Of Pins:39Pins; Ic Case/Package:Pqfn; Ic Mounting:Surface Mount; Input Type:-; Source Current:- Rohs Compliant: Yes |Onsemi FDMF3180
The FDMF3180 is ON’s latest generation Smart Power Stage (SPS) module for high-current, high frequency, synchronous DC-DC buck converter applications. It integrates fully optimized High Side and Low Side PowerTrench® 11 power MOSFETs with an advanced driver IC featuring current and temperature sensors.With an integrated approach, the SPS switching power stage is optimized for driver and MOSFET dynamic performance, minimized system inductance, and power MOSFET RDS(ON).The integration of Power MOSFETs with a driver IC enables advanced high accuracy module thermal and current monitoring. The FDMF3180 provides an output signal (IMON), which reports the real-time module current. IMON is a very accurate, 5μA/A signal representing the real-time Power MOSFET drain currents. The IMON signal can be used to replace output filter inductor DCR current sense or resistor sense methods.The FDMF3180 also includes very accurate module thermal monitor (TMON). TMON is a voltage sourced PTAT signal that is calibrated to provide a 0.8 V output at 25°C with an 8 mV / °C slope.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd