onsemi FDMD85100

Transistor MOSFET Array Dual N-CH 100V 48A 8-Pin PQFN T/R
$ 1.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMD85100.

Farnell

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.54%

CAD Models

Download onsemi FDMD85100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-03-06
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFDS86140
Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
onsemiFDD86110
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 50 A, 10.2 mΩ
onsemiFDMS86101
N-Channel PowerTrench® MOSFET 100V, 60A, 8mΩ
Trans MOSFET N-CH 100V 13.4A Automotive 8-Pin TDSON EP T/R
Trans MOSFET N-CH 100V 10.6A Automotive 8-Pin TDSON EP
Trans MOSFET N-CH 100V 11A Automotive 8-Pin TDSON EP

Descriptions

Descriptions of onsemi FDMD85100 provided by its distributors.

Transistor MOSFET Array Dual N-CH 100V 48A 8-Pin PQFN T/R
Avnet Japan
Dual N-Channel PowerTrench® MOSFET 100V 48A, 9.9mΩ
100V Dual N-Channel PowerTrench MOSFET - 8LD, PQFN, JEDEC, 5.0X6.0MM, POWERCLIP DUAL, SYMMETRICAL HAL
MOSFET, N-CH, 100V, 48A, QFN-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 48A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0078ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.1
This device includes two 100V N-Channel MOSFETs in a dual Power (5 mm X 6 mm) package. HS source and LS Drain internally connected for half/full bridge, low source inductance package, low rDS(on)/Qg FOM silicon.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd