onsemi FDFS2P106A

Integrated P-Channel PowerTrench® MOSFET and Schottky Diode, -60V, -3.0 A, 110 mΩ
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDFS2P106A.

IHS

Datasheet7 pages5 years ago

Newark

Upverter

Future Electronics

onsemi

CAD Models

Download onsemi FDFS2P106A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
onsemiNDS9945
Dual N-Channel Enhancement Mode Field Effect Transistor 60V, 3.5A, 100mΩ
Diodes Inc.DMN6070SSD-13
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8
onsemiSSD2025TF
Trans MOSFET N-CH 60V 3.3A 8-Pin SOIC N T/R
InfineonIRF7342PBF
Transistor MOSFET P Channel 55 Volt 3.4 Amp 8 Pin SOIC
InfineonIRF7342TRPBF
MOSFET, Power;Dual P-Ch;VDSS -55V;RDS(ON) 0.105Ohm;ID -3.4A;SO-8;PD 2W;VGS +/-20

Descriptions

Descriptions of onsemi FDFS2P106A provided by its distributors.

Integrated P-Channel PowerTrench® MOSFET and Schottky Diode, -60V, -3.0 A, 110 mΩ
Transistor Polarity:p Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:3A; On Resistance Rds(On):0.091Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:20V; Threshold Voltage Vgs:1.6V Rohs Compliant: Yes
MOSFET, P, SCHOTTKY, SMD, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:3A; Drain Source Voltage Vds:60V; On Resistance Rds(on):110mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:-1.6V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Current Id Max:-10A; Forward Current If(AV):2mA; Forward Voltage VF Max:0.62V; Package / Case:SOIC; Power Dissipation Pd:2mW; Termination Type:SMD; Voltage Vds Typ:-60V; Voltage Vgs Max:-1.6V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-3V
The FDFS2P106A combines the exceptional performance of Fairchild's PowerTrench MOSFET technology with a very low forward voltage drop Schottky barrier rectifier in an SO-8 package. This device is designed specifically as a single package solution for DC to DC converters. It features a fast switching, low gate charge MOSFET with very low on-state resistance. The independently connected Schottky diode allows its use in a variety of DC/DC converter topologies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDFS2P106A.