onsemi FDD86250-F085

N-Channel Shielded Gate PowerTrench® MOSFET 150 V, 50 A, 22 mΩ
$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD86250-F085.

Upverter

Technical Drawing1 page6 years ago
Datasheet0 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-12.08%

CAD Models

Download onsemi FDD86250-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FDD86250-F085 provided by its distributors.

N-Channel Shielded Gate PowerTrench® MOSFET 150 V, 50 A, 22 mΩ
Transistor MOSFET N-CH 150V 50A 3-Pin TO-252 T/R
Avnet Japan
Trans MOSFET N-CH 150V 50A Automotive 3-Pin(2+Tab) DPAK T/R
N-Channel Sheilded Gate PowerTrench® MOSFET 150V 50A
Power Field-Effect Transistor, 60V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
onsemi NMOS, Vds=150 V, 50 A, DPAK (TO-252), , 3
Nmos Dpak 150V 22 Mohm |Onsemi FDD86250-F085
MOSFET, AEC-Q101, N-CH, 150V, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 150V; On Resistance Rds(on): 0.0194ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD86250F085
  • FDD86250_F085