onsemi FDD8453LZ

Power Trench® MOSFET, N-Channel, 40V, 50A, 6.7mΩ
$ 0.732
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8453LZ.

Upverter

Technical Drawing1 page4 years ago

Newark

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-24.52%

CAD Models

Download onsemi FDD8453LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-09-27
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

PowerTrench® MOSFET, N-Channel, 40V, 50A, 11.0mΩ
N-Channel PowerTrench® MOSFET, 40V, 50A, 6.0mΩ,
onsemiFDD8447L
N-Channel 40 V 8.5 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252
SUD42N03-3M9P-GE3 N-CHANNEL MOSFET TRANSISTOR, 107 A, 30 V, 3-PIN TO-252AA
79W(Tc), 20V, 2.2V@250µA, 38nC@10V, N-Ch, 30V, 4mΩ@30A,10V, 90A, 3.9nF@15V, TO-252, SMD

Descriptions

Descriptions of onsemi FDD8453LZ provided by its distributors.

Power Trench® MOSFET, N-Channel, 40V, 50A, 6.7mΩ
onsemi N-Channel MOSFET, PowerTrench Series, Vds=40V, 16A, DPAK (TO-252), SMD, 3-Pin
N-Channel 40 V 50 A 6.7 mOhm Surface Mount PowerTrench® Mosfet - TO-252-3
TAPE REEL/40V, 50A, 6.7m ohm, NCH POWER TRENCH MOSFET
N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 50A I(D), 40V, 0.0106ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 50A, 40V, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0058ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Pow
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and switching loss. G-S zener has been added to enhance ESD voltage level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd