onsemi FDD8750

N-Channel 25V 6.5A (Ta), 2.7A (Tc) 3.7W (Ta), 18W (Tc) Surface Mount D-PAK (TO-252AA)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8750.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFDD6630A
N-Channel PowerTrench® MOSFET, 30V, 21A, 35mΩ
onsemiFDD8780
PowerTrench® MOSFET, N-Channel, 25V, 35A, 8.5mΩ
onsemiFDD8796
PowerTrench® MOSFET, N-Channel, 25V, 35A, 5.7mΩ
Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) DPAK
79W(Tc), 20V, 2.2V@250µA, 38nC@10V, N-Ch, 30V, 4mΩ@30A,10V, 90A, 3.9nF@15V, TO-252, SMD
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FDD8750 provided by its distributors.

N-Channel 25V 6.5A (Ta), 2.7A (Tc) 3.7W (Ta), 18W (Tc) Surface Mount D-PAK (TO-252AA)
Power Field-Effect Transistor, 6.5A I(D), 25V, 63ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
3.7W(Ta),18W(Tc) 20V 2.5V@ 250µA 9nC@ 10V 1individualNChannel 25V 40mΩ@ 2.7A,10V 2.7A 425pF@13V D-PAK,TO-252 SMD mount 6.73mm*6.22mm*2.39mm
MOSFET, N, SMD, TO-252; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:25V; Current, Id Cont:2.7A; Resistance, Rds On:0.04ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2V; Case Style:DPAK; Termination Type:SMD; Current, Idm Pulse:14A; No. of Pins:2; Power Dissipation:18mW; Voltage, Vds Max:25V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd