Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD5N50NZTM

N-Channel Power MOSFET, UniFETTM II, 500 V, 4 A, 1.5 Ω, DPAK
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD5N50NZTM.

IHS

Datasheet8 pages12 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+55.55%

CAD Models

Download onsemi FDD5N50NZTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTD5NK50ZT4
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in DPAK package
STMicroelectronicsSTD5N52K3
N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package
STMicroelectronicsSTD5N52U
N-Channel 525 V 4.4 A 1.5 Ohm 70 W Surface Mount UltraFASTmesh Mosfet - TO-252
N-Channel Power MOSFET, QFET®, 500 V, 4.5 A, 1.2 Ω, DPAK
onsemiFCD4N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, DPAK
N-Channel Power MOSFET, UniFETTM, 500 V, 4 A, 1.4 Ω, DPAK

Descriptions

Descriptions of onsemi FDD5N50NZTM provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 500 V, 4 A, 1.5 Ω, DPAK
Single N-Channel 500 V 1.5 Ohm 12 nC 62 W Silicon SMT Mosfet - TO-252-3
Power MOSFET, N Channel, 500 V, 4 A, 1.38 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET N-CH 500V 4A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 500V DPAK
500 V, 4 A, 1.5 OHM N-CHANNEL UNIFET II MOSFET Power Field-Effect Transistor, 4A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
62W(Tc) 25V 5V@ 250µA 12nC@ 10 V 1individualNChannel 500V 1.5Ω@ 2A,10V 4A 440pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd