STMicroelectronics STD5N52K3

N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD5N52K3.

element14 APAC

Datasheet23 pages21 years ago

TME

STMicroelectronics

Inventory History

3 month trend:
-7.17%

CAD Models

Download STMicroelectronics STD5N52K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTD5N52U
N-Channel 525 V 4.4 A 1.5 Ohm 70 W Surface Mount UltraFASTmesh Mosfet - TO-252
STMicroelectronicsSTD5NK50ZT4
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in DPAK package
STMicroelectronicsSTD6NK50ZT4
N-CHANNEL 500V - 0.93͐2;6; - 5.6A DPAK Zener-Protected SuperMESH™ MOSFET
Single N-Channel 400 V 1.8 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of STMicroelectronics STD5N52K3 provided by its distributors.

N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package
STMICROELECTRONICS STD5N52K3 MOSFET Transistor, N Channel, 4.4 A, 525 V, 1.2 ohm, 10 V, 3.75 V
STD5N52K3 N-channel MOSFET Transistor, 4.4 A, 525 V, 3-Pin TO-252
Trans MOSFET N-CH 525V 4.4A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 525V 4.4A DPAK
Power MOSFET, N Channel, 525 V, 4.4 A, 1.2 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 4.4A I(D), 525V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
70W(Tc) 30V 4.5V@ 50µA 17nC@ 10 V 1individualNChannel 525V 1.5Ω@ 2.2A,10V 4.4A 545pF@100V DPAK,TO-252-3 SMD mount 2.63mm(height)
MOSFET, N CH, 525V, 4.4A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:4.4A; Drain Source Voltage Vds:525V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:70W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics