onsemi FDD5N50TM-WS

N-Channel Power MOSFET, UniFETTM, 500 V, 4 A, 1.4 Ω, DPAK
$ 0.439
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD5N50TM-WS.

Upverter

Technical Drawing1 page4 years ago

JRH Electronics

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDD5N50TM-WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-03-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

N-Channel Power MOSFET, QFET®, 500 V, 4.5 A, 1.2 Ω, DPAK
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 3.5 A, 1.55 Ω, DPAK
Trans MOSFET N-CH 500V 4A 3-Pin(2+Tab) DPAK T/R
IRFR430A Series 500 V 5 A Surface Mount Power Mosfet - DPAK (TO-252)
STMicroelectronicsSTD5NK50ZT4
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in DPAK package
IRFR430A Series N-Channel 500 V 1.7 Ohm 110 W Power Mosfet - DPAK (TO-252)

Descriptions

Descriptions of onsemi FDD5N50TM-WS provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 4 A, 1.4 Ω, DPAK
Power Field-Effect Transistor, 4A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
40W(Tc) 30V 5V@ 250µA 15nC@ 10 V 1individualNChannel 500V 1.4Ω@ 2A,10V 4A 640pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD5N50TM_WS