Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD044AN03L

Trans MOSFET N-CH 30V 21A Automotive 3-Pin(2+Tab) DPAK T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD044AN03L.

IHS

Datasheet11 pages22 years ago

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Trans MOSFET N-CH 30V 22A 8-Pin Power 56 T/R
Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R
onsemiFDD8770
PowerTrench® MOSFET, N-Channel, 25V, 35A, 4.0mΩ
InfineonIRLR7807ZPBF
IRLR7807ZPBF N-channel MOSFET Transistor, 43 A, 30 V, 3-Pin DPAK
MOSFET N-CH 30V 43A DPAK N-Channel 30 V 43A (Tc) 40W (Tc) Surface Mount TO-252AA (DPAK)
Diodes Inc.DMN3010LK3-13
Power MOSFET, N Channel, 30 V, 43 A, 0.008 ohm, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi FDD044AN03L provided by its distributors.

Trans MOSFET N-CH 30V 21A Automotive 3-Pin(2+Tab) DPAK T/R
N-Channel 30V 21A (Ta), 35A (Tc) 160W (Tc) Surface Mount TO-252AA
160W(Tc) 2.5V@ 250µA 118nC@ 10V 1individualNChannel 30V 3.9mΩ@ 35A,10V 5.16pF@15V TO-252AA SMD mount
MOSFET N-CH 30V 21A/35A TO252AA
Power Field-Effect Transistor, 21A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFETs 30V N-Channel PowerTrench
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:35A; On Resistance, Rds(on):3.9mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-252AA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd