Technical
Continuous Drain Current (ID)30 A
Current Rating43 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance13.8 mΩ
Drain to Source Voltage (Vds)30 V
Element ConfigurationSingle
Fall Time3.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance780 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation40 W
Min Breakdown Voltage30 V
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Elements1
On-State Resistance13.8 mΩ
Package Quantity2000
PackagingTape & Reel
Power Dissipation40 W
Rds On Max13.8 mΩ
Resistance13.8 MΩ
Rise Time28 ns
Turn-Off Delay Time9.8 ns
Turn-On Delay Time7.1 ns
Voltage Rating (DC)30 V