onsemi FDC610PZ

Transistor, P-channel, Powertrench Mosfet, 30V, 4.9A, 42MOHM, SUPERSOT6
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC610PZ.

element14 APAC

Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

IHS

Upverter

onsemi

Farnell

Inventory History

3 month trend:
-33.82%

CAD Models

Download onsemi FDC610PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDC653N
N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 35mΩ
Trans MOSFET N-CH 30V 6A 6-Pin CPH
P-Channel Power MOSFET, -30V, -6A, 43mΩ
Diodes Inc.DMG6402LVT-7
Single N-Channel 30 V 42 mOhm 11.4 nC 1.75 W Silicon SMT Mosfet - TSOT-26
Diodes Inc.DMP3050LVT-7
P-Ch MOSFET 30V 4.5A 50mΩ@4.5A,10V 620pF@15V TSOT-26 SMD 1.8W Ta 25V 2V@250µA 10.5nC@10V
Diodes Inc.DMP3065LVT-7
DMP Series 30 V 42 mOhm 1.6 W SMT P-Channel Enhancement Mode Mosfet - TSOT-26

Descriptions

Descriptions of onsemi FDC610PZ provided by its distributors.

TRANSISTOR, P-CHANNEL, POWERTRENCH MOSFET, 30V, 4.9A, 42MOHM, SUPERSOT6
P-Channel PowerTrench® MOSFET, -30V, -4.9A, 42mΩ
P-Channel 30 V 42 mOhm 24 nC SMT PowerTrench Mosfet - SSOT-6
Power MOSFET, P Channel, 30 V, 4.9 A, 0.042 ohm, SuperSOT, Surface Mount
MOSFET, P CH, 30V, 0.0049A, SSOT-6; Transistor Polarity:P Channel; Continuous Drain Current Id:-4.9A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):36mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-2.2V; Power Dissipation Pd:800mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SSOT; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
This Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process that has been especially tailored to minimize the on state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for battery power applications: load switching and power management, battery charging circuits, and DC/DC conversion.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC610PZ.