Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB015N04LGATMA1

Trans MOSFET N-CH 40V 120A 3-Pin(2+Tab) D2PAK T/R
$ 2.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB015N04LGATMA1.

IHS

Datasheet9 pages15 years ago

_legacy Avnet

TME

iiiC

Inventory History

3 month trend:
-26.05%

CAD Models

Download Infineon IPB015N04LGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-03-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

TRANSISTOR, OPTIMOS 3 POWER MOSFET, N-CHANNEL, NORMAL LEVEL, 40V, 180A, TO263-7
Trans MOSFET N-CH 40V 180A Automotive 7-Pin(6+Tab) D2PAK T/R
onsemiFDB8441
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8442
Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R
InfineonIPB023N04N G
Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) TO-263
N-Channel 40 V 0.0021 O 240 nC Surface Mount Power Mosfet - TO-263 (D2PAK)

Descriptions

Descriptions of Infineon IPB015N04LGATMA1 provided by its distributors.

Trans MOSFET N-CH 40V 120A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 120A I(D), 40V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
250W(Tc) 20V 2V@ 200µA 346nC@ 10 V 1individualNChannel 40V 1.5mΩ@ 100A,10V 120A 28nF@25V TO-263 SMD mount 10mm*9.25mm*4.4mm
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
MOSFET, N CH, 120A, 40V, PG-TO263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.2mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:250W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:120A; Power Dissipation Pd:250W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB015N04L G
  • IPB015N04L-G
  • IPB015N04LG
  • SP000387948