onsemi FDB5800

N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ
$ 1.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB5800.

Upverter

Technical Drawing1 page5 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
+66.86%

CAD Models

Download onsemi FDB5800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
N-Channel 60 V 5 mohm Surface Mount PowerTrench® Mosfet - D2PAK-3
Power MOSFET(Vdss = 75V, Rds(on) = 0.0078Ω, Id = 100A⑥) | MOSFET N-CH 75V 100A D2PAK
STMicroelectronicsSTB80NF55L-06T4
STB80NF55L-06T4 N-CHANNEL MOSFET TRANSISTOR, 80 A, 55 V, 3-PIN D2PAK
InfineonIRF1405ZSPBF
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTB60NF06LT4
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package

Descriptions

Descriptions of onsemi FDB5800 provided by its distributors.

N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ
Trans MOSFET N-CH 60V 80A 3-Pin(2+Tab) D2PAK T/R
Avnet Japan
60V, 80A, 7 OHMS, NCH, LOGIC LEVEL POWER TRENCH MOSFET
MOSFET N-Ch 60V 14A/80A 6mΩ@80A,10V 135nC@10V 6.625nF@15V 242W(Tc) TO-263 SMD 10.67mm × 9.65mm × 4.83mm
MOSFET, N CH, 60V, 0.0046OHM, 80A, TO-26
Fet 60V 6.0 Mohm D2Pak Rohs Compliant: Yes
Power Field-Effect Transistor, 80A I(D), 60V, 0.0126ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 60V, 80A, TO-263AB-3; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0046ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:242W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB5800.