Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1405ZSTRLPBF

MOSFET N-CH 55V 75A D2PAK N-Channel 55 V 75A (Tc) 230W (Tc) Surface Mount D2PAK
$ 1.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1405ZSTRLPBF.

IHS

Datasheet12 pages16 years ago
Datasheet13 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTB120N4LF6
N-channel 40 V, 3.1 mOhm, 80 A, D2PAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
N-Channel 60 V 5 mohm Surface Mount PowerTrench® Mosfet - D2PAK-3
STMicroelectronicsSTB120N4F6
N-channel 40 V, 3.5 mOhm typ., 80 A STripFET F6 Power MOSFET in D2PAK package
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;D2Pak;PD 170W;VGS +/-16V;-55d
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
Single N-Channel 55 V 6.5 mOhm 76 nC HEXFET® Power Mosfet - D2PAK

Descriptions

Descriptions of Infineon IRF1405ZSTRLPBF provided by its distributors.

MOSFET N-CH 55V 75A D2PAK N-Channel 55 V 75A (Tc) 230W (Tc) Surface Mount D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Single N-Channel 55 V 4.9 mOhm 180 nC HEXFET® Power Mosfet - TO-262
Trans MOSFET N-CH 55V 150A 3-Pin(2+Tab) D2PAK T/R
230W(Tc) 20V 4V@ 250µA 180nC@ 10 V 1individualNChannel 55V 4.9mΩ@ 75A,10V 75A 4.78nF@25V D2PAK SMD mount 10mm*9.25mm*4.4mm
Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N CH MOSFET, HEXFET AUTOMOTIVE, 55V 150A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:150A; Drain Source Voltage Vds:55V; On Resistance Rds(on):3.7mohm; Rds(on) Test Voltage Vgs:10V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001563116