onsemi FDB050AN06A0

N-Channel 60 V 5 mohm Surface Mount PowerTrench® Mosfet - D2PAK-3
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB050AN06A0.

IHS

Datasheet14 pages5 years ago
Datasheet13 pages13 years ago

Upverter

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+29.38%

CAD Models

Download onsemi FDB050AN06A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-02-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Single N-Channel 60 V 12 mOhm 130 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF1405ZSPBF
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonIRF1010ESPBF
Trans MOSFET N-CH 60V 84A 3-Pin (2+Tab) D2PAK
onsemiNTB75N06G
Power MOSFET 60V 75A 9.5 mOhm Single N-Channel D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
STMicroelectronicsSTB80NF55-06T4
STMicroelectronics N-Channel MOSFET, Vds=55V, 80A, D2PAK (TO-263), SMD, 3-Pin

Descriptions

Descriptions of onsemi FDB050AN06A0 provided by its distributors.

N-Channel 60 V 5 mohm Surface Mount PowerTrench® Mosfet - D2PAK-3
N-Channel PowerTrench® MOSFET 60V, 80A, 5mΩ
TO-263AB, N-CHANNEL POWERTRENCH MOSFET 60V, 80A, 5MOHMS
Power Field-Effect Transistor, 18A I(D), 60V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 80A, 60V, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0043ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 245W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: PowerTrench Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB050AN06A0.