STMicroelectronics STB40NF20

Mosfet Transistor, N Channel, 40 A, 200 V, 45 Mohm, 10 V, 3 V |Stmicroelectronics STB40NF20
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB40NF20.

Factory Futures

Datasheet17 pages21 years ago

Future Electronics

Farnell

Components Direct

iiiC

Inventory History

3 month trend:
-0.56%

CAD Models

Download STMicroelectronics STB40NF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRF3415SPBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;D2Pak;PD 200W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;D2Pak;PD 200W;VGS +/-20V
STMicroelectronicsSTB30NF20
N-channel 200 V, 0.065 Ohm, 30 A, D2PAK STripFET(TM) Power MOSFET
Single N-Channel 150 V 42 mOhm 40 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB30NF20L
150W(Tc) 25V 3V@250µA 65nC@10V N-Ch MOSFET 200V 75mΩ@15A,5V 30A 1.99nF@25V D2PAK SMD
onsemiFDB2572
onsemi N-Channel PowerTrench MOSFET Vds=150V 29A D2PAK (TO-263) SMD 3-Pin

Descriptions

Descriptions of STMicroelectronics STB40NF20 provided by its distributors.

Mosfet Transistor, N Channel, 40 A, 200 V, 45 Mohm, 10 V, 3 V |Stmicroelectronics STB40NF20
Trans MOSFET N-CH 200V 40A 3-Pin(2+Tab) D2PAK T/R
N-channel 200V - 0.038Ohm -40A- D2PAK/TO-220/TO-220FP/TO-247
200 V-40 A-0.038 OHM-D2PAK N-CHANNEL LOW GATE CHARGE STRIPFET POWER MOSFET Power Field-Effect Transistor, 40A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
STMicroelectronics NChannel EnhancedMOSTube STripFETseries, Vds=200 V, 40 A, D2PAK (TO-263)encapsulation, surface mount, 3Pin
MOSFET, N, D2-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.045ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 160W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 40A; On State resistance @ Vgs = 10V: 45mohm; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pulse Current Idm: 160A; SMD Marking: 40NF20; Termination Type: Surface Mount Device; Voltage Vds Typ: 200V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V; Voltage Vgs th Max: 4V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics