Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDB38N30U

N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 300V, 38A, 120mΩ, D2PAK

$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB38N30U.

Upverter

Technical Drawing1 page5 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-74.07%

CAD Models

Download onsemi FDB38N30U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-10-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 300V, 28A, 129mΩ, D2PAK
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
InfineonIRFS4229PBF
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
InfineonAUIRFS6535
Automotive Q101 300V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS

Descriptions

Descriptions of onsemi FDB38N30U provided by its distributors.

N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 300V, 38A, 120mΩ, D2PAK
UniFET1 300V N-Channel MOSFET, D2PAK - 2LD,TO263, SURFACE MOUNT
TRANSISTOR, N-CHANNEL, UNIFET, ULTRAFRFET, MOSFET, 300V, 38A, 120MOHM
Power Field-Effect Transistor, 38A I(D), 300V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 38A, 300V, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 38A; Drain Source Voltage Vds: 300V; On Resistance Rds(on): 0.103ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation Pd: 313W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: UniFET Ultra FRFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. UniFET Ultra FRFETTM MOSFET has much superior body diode reverse recovery performance. Its trr is less than 50nsec and the reverse dv/dt immunity is 20V/nsec while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore UniFET Ultra FRFET MOSFET can remove additional component and improve system reliability in certain applications that require performance improvement of the MOSFET’s body diode. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd