Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDB28N30TM

N-Channel Power MOSFET, UniFETTM, 300V, 28A, 129mΩ, D2PAK
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB28N30TM.

Upverter

Technical Drawing1 page5 years ago
Datasheet9 pages6 years ago

IHS

Factory Futures

onsemi

element14 APAC

Inventory History

3 month trend:
+11.51%

CAD Models

Download onsemi FDB28N30TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
N-Channel Power MOSFET, UniFETTM, 300 V, 14 A, 290 mΩ, D2PAK
InfineonAUIRFS6535
Automotive Q101 300V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Trans MOSFET N-CH 250V 14A 3-Pin(2+Tab) D2PAK
STMicroelectronicsSTB18NF25
Trans MOSFET N-CH 250V 17A Automotive 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 250V 17A D2PAK

Descriptions

Descriptions of onsemi FDB28N30TM provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 300V, 28A, 129mΩ, D2PAK
onsemi N-Channel MOSFET UniFET Series, Vds=300V, 28A, D2PAK (TO-263), SMD, 3-Pin
N-Channel 300 V 0.129 Ohm Surface Mount UniFET Mosfet - D2PAK-3
Trans MOSFET N-CH 300V 28A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 300V 28A D2PAK
300 V, 28 A, 129 MILLI OHM N-CHANNEL UNIFET MOSFET Power Field-Effect Transistor, 28A I(D), 300V, 0.129ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CHANNEL MOSFET, 300V, 28A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:300V; On Resistance Rds(on):108mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V
MOSFET, N-CH, 300V, 28A, TO-263AB-2; Transistor Polarity: N Channel; Continuous Drain Current Id: 28A; Drain Source Voltage Vds: 300V; On Resistance Rds(on): 0.108ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation Pd: 250W; Transistor Case Style: TO-263AB; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB28N30TM.