onsemi FDB075N15A

Power MOSFET, N Channel, 150 V, 130 A, 0.0075 ohm, TO-263 (D2PAK), Surface Mount
$ 3.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB075N15A.

Future Electronics

Datasheet12 pages5 years ago
Datasheet10 pages12 years ago
Datasheet1 page6 years ago

Master Electronics

IHS

Upverter

onsemi

Inventory History

3 month trend:
-2.36%

CAD Models

Download onsemi FDB075N15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.088
$ 2.103
Stock
476,339
570,305
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
120 A
110 A
Threshold Voltage
-
-
Rds On Max
7.5 mΩ
7.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
333 W
333 W
Input Capacitance
7.35 nF
5.595 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

N-Channel PowerTrench® MOSFET 150V, 105A, 8.2mΩ
Single N-Channel 150V 12.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB2532
onsemi N-Channel MOSFET PowerTrench, Vds=150V, 79A, D2PAK (TO-263), SMD, 3-Pin
InfineonIRFS4115PBF
Single N-Channel 150 V 12.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
N-Channel 150 V 92 A 11 mOhm N-Channel Power Trench Mosfet - D2PAK-3
Single P-Channel 150 V 150 mOhm 110 nC HEXFET® Power Mosfet - D2PAK

Descriptions

Descriptions of onsemi FDB075N15A provided by its distributors.

Power MOSFET, N Channel, 150 V, 130 A, 0.0075 ohm, TO-263 (D2PAK), Surface Mount
onsemi N-Channel MOSFET PowerTrench Vds=150V 130A D2PAK (TO-263) SMD 3-Pin
N-Channel PowerTrench® MOSFET 150V, 130A, 7.5mΩ
N CH MOSFET, POWERTRENCH, 150V, 130A, D2PAK - More Details
MOSFET-N-Channel, POWERTRENCH Power Field-Effect Transistor, 120A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 150V, 130A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:130A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.00625ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB075N15A.