Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDB075N15A-F085

Trans MOSFET N-CH 150V 110A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 2.363
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB075N15A-F085.

IHS

Datasheet7 pages5 years ago

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+1061%

CAD Models

Download onsemi FDB075N15A-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.363
$ 2.752
Stock
573,858
663,693
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
110 A
120 A
Threshold Voltage
-
-
Rds On Max
7.5 mΩ
7.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
333 W
333 W
Input Capacitance
5.595 nF
7.35 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-11-07
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Trans MOSFET N-CH 150V 85A Automotive 3-Pin(2+Tab) D2PAK / MOSFET N-CH 150V 85A D2PAK
International RectifierAUIRFS4115
Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Trans MOSFET N-CH 150V 8A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 150V 99A D2PAK / N-Channel 150 V 99A (Tc) 375W (Tc) Surface Mount D2PAK
Trans MOSFET N-CH 150V 21A 3-Pin(2+Tab) TO-263
onsemiFDB2552
onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin

Descriptions

Descriptions of onsemi FDB075N15A-F085 provided by its distributors.

Trans MOSFET N-CH 150V 110A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel Power Trench® MOSFET 150V, 110A, 5.5mΩ
MOSFET, N-CH, 150V, 110A, 175DEG C, 333W; Available until stocks are exhausted
Power Field-Effect Transistor, 110A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB075N15AF085
  • FDB075N15A_F085