Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1010ESTRLPBF

Single N-Channel 60 V 12 mOhm 130 nC HEXFET® Power Mosfet - D2PAK
$ 0.768
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1010ESTRLPBF.

IHS

Datasheet11 pages22 years ago

element14 APAC

Newark

Sierra IC

iiiC

Inventory History

3 month trend:
-3.58%

CAD Models

Download Infineon IRF1010ESTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-11-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
InfineonIRF1010NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
onsemiNTB75N06G
Power MOSFET 60V 75A 9.5 mOhm Single N-Channel D2PAK
Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK
STMicroelectronicsSTB60NF06LT4
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package

Descriptions

Descriptions of Infineon IRF1010ESTRLPBF provided by its distributors.

Single N-Channel 60 V 12 mOhm 130 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 60V 84A D2PAK N-Channel 60 V 84A (Tc) 200W (Tc) Surface Mount D2PAK
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 60V 84A 3-Pin(2+Tab) D2PAK T/R
HEXFET Power MOSFET Power Field-Effect Transistor, 75A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Mosfet, N-Ch, 60V, 84A, To-263Ab; Transistor Polarity:N Channel; Continuous Drain Current Id:84A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.012Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Dissipationrohs Compliant: Yes |Infineon Technologies IRF1010ESTRLPBF
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 84 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 12 / Gate-Source Voltage V = 20 / Fall Time ns = 53 / Rise Time ns = 78 / Turn-OFF Delay Time ns = 48 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 170

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1010ES
  • SP001553824