Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCPF650N80Z

N-Channel Power MOSFET, SUPERFET® II, 800 V, 10 A, 650 mΩ, TO-220F
$ 1.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF650N80Z.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCPF650N80Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET N-CH 600V 9.1A TO220-FP N-Channel 600 V 9.1A (Tc) 30W (Tc) Through Hole PG-TO220-FP
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220F
Single N-Channel 600 V 0.65 Ohm 20.5 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS
N-Channel Power MOSFET, UniFETTM II, 600 V, 10 A, 750 mΩ, TO-220F
VISHAY SIHF7N60E-E3 MOSFET Transistor, N Channel, 7 A, 600 V, 0.5 ohm, 10 V, 2 V

Descriptions

Descriptions of onsemi FCPF650N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 10 A, 650 mΩ, TO-220F
MOSFET N-CH 800V 8A TO220F / Trans MOSFET N-CH 800V 10A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemi SuperFET II N-Ch MOSFET Vds=800V 8A TO-220F TH 3-Pin
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. In addition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress.Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd