Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCP170N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-220
$ 3.256
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP170N60.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCP170N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-09-12
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFCP130N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 28 A, 130 mΩ, TO-220
STMicroelectronicsSTP28NM60ND
STP28NM60ND N-channel MOSFET Transistor, 23 A, 600 V, 3-Pin TO-220
MOSFET N-CH 600V 23.8A TO220-FP N-Channel 600 V 23.8A (Tc) 34W (Tc) Through Hole PG-TO220-FP
N-Channel SuperFET® II MOSFET 600V, 20.2A, 199mΩ
600V 23A 227W 158m´Î@10V12A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F

Descriptions

Descriptions of onsemi FCP170N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-220
N-Channel SuperFET II MOSFET | MOSFET N-CH 600V 22A TO220
Power Field-Effect Transistor, 22A I(D), 600V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is suitable for various AC/DC power conversion for system miniaturization and higher efficiency

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd