STMicroelectronics STP42N65M5

N-channel 650 V, 0.070 Ohm, 33 A MDmesh(TM) V Power MOSFET in TO-220
$ 7.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP42N65M5.

Factory Futures

Datasheet18 pages21 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
+4.79%

CAD Models

Download STMicroelectronics STP42N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP45N65M5
N-channel 650 V, 0.067 Ohm, 35 A MDmesh M5 Power MOSFET in TO-220 package
STMicroelectronicsSTP35N65M5
N-channel 650 V, 0.085 Ohm, 27 A, MDmesh(TM) V Power MOSFET in TO-220
STMicroelectronicsSTP32N65M5
N-channel 650 V, 0.095 Ohm, 24 A, MDmesh(TM) V Power MOSFET in TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 29 A, 125 mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP42N65M5 provided by its distributors.

N-channel 650 V, 0.070 Ohm, 33 A MDmesh(TM) V Power MOSFET in TO-220
STMicroelectronics N-Channel MOSFET MDmesh M5 Series, Vds=650V, 33A, TO-220 Package, TH, 3-Pin
STP42N65M5 N-CHANNEL MOSFET TRANSISTOR, 33 A, 650 V, 3-PIN TO-220
Trans MOSFET N-CH Si 650V 33A 3-Pin(3+Tab) TO-220AB Tube
N-CHANNEL 650 V, 0.0070 OHM, 33 A MDMESH V POWER MOSFET IN TO-220 Power Field-Effect Transistor, 33A I(D), 650V, 0.079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Ch Power Mosfet, Mdmesh, 710V, 33A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:33A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STP42N65M5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics