onsemi FCH165N60E

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 23 A, 165 mΩ, TO-247
$ 3.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH165N60E.

Master Electronics

Datasheet10 pages6 years ago

IHS

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi FCH165N60E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-12-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 29 A, 125 mΩ, TO-247
STMicroelectronicsSTW33N60DM2
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in TO-247 package
Power MOSFET, N Channel, 600 V, 23.8 A, 160 mOhm, TO-247, 3 Pins, Through Hole
STMicroelectronicsSTW33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-247 package
STMicroelectronicsSTW26NM60N
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in TO-247 package
onsemiFCH22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-247

Descriptions

Descriptions of onsemi FCH165N60E provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 23 A, 165 mΩ, TO-247
SuperFET2 600V 165mohm slow version - TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB
Power Field-Effect Transistor, 23A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
227W(Tc) 20V 3.5V@ 250µA 75nC@ 10 V 1individualNChannel 600V 165mΩ@ 11.5A,10V 23A 2.434nF@380V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
MOSFET, N-CH, 600V, 23A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 23A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.132ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V;
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy.Consequently, SuperFET II MOSFET easy-drive series offers slightly slower rise and fall times compared to the SuperFET IIMOSFET series. Noted by the “E” part number suffix, this family helps manage EMI issues and allows for easier designimplementation. For faster switching in applications where switching losses must be at an absolute minimum, pleaseconsider the SuperFET II MOSFET series.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd