onsemi FCH130N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 28A, 130mΩ, TO-247
$ 1.876
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH130N60.

Upverter

Datasheet10 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi FCH130N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-05-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MOSFET, N CH, 600V, 29A, TO-247AC-3; Transistor Polarity:N Channel; Continuous D
SiHG33N60E Series ±30 V 33 A 278 W Through Hole Power Mosfet - TO-247AC
MOSFET, N CH, 600V, 29A, TO-247AC; Transistor Polarity:N Channel; Continuous Dra
STMicroelectronicsSTW45N60DM2AG
MOSFET N-CH 600V 34A TO247 / N-Channel 600 V 34A (Tc) 250W (Tc) Through Hole TO-247-3
onsemiFCH170N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 24 A, 150 mΩ, TO-247

Descriptions

Descriptions of onsemi FCH130N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 28A, 130mΩ, TO-247
Power Field-Effect Transistor, 28A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
MOSFET SuperFET2 600V, 130mohm
278W(Tc) 3.5V@ 250µA 70nC@ 10V 1individualNChannel 600V 130mΩ@ 14A,10V 3.59pF@380V TO-247-3 Through hole mounting
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is suitable for various AC/DC power conversion for system miniaturization and higher efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd