STMicroelectronics STW36NM60ND

Power Field-Effect Transistor, 29A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 3.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW36NM60ND.

IHS

Datasheet18 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-7.84%

CAD Models

Download STMicroelectronics STW36NM60ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-12-01
LTD Date2024-06-01

Related Parts

STMicroelectronicsSTW40N60M2
N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTWA45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in TO-247 long leads package
SiHG33N60E Series ±30 V 33 A 278 W Through Hole Power Mosfet - TO-247AC
MOSFET N-CH 600V 33A TO-247AC / Trans MOSFET N-CH 600V 33A 3-Pin(3+Tab) TO-247AC
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-247
MOSFET, N CH, 600V, 33A, TO-247AD-3; Transistor Polarity:N Channel; Continuous D

Descriptions

Descriptions of STMicroelectronics STW36NM60ND provided by its distributors.

Power Field-Effect Transistor, 29A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-Channel 600 V 110 mOhm Flange Mount FDmesh II Power Mosfet - TO-247-3
STW36NM60ND N-channel MOSFET Transistor, 29 A, 650 V, 3-Pin TO-247
MOSFET N-CH 600V 29A TO247 / N-Channel 600 V 29A (Tc) 190W (Tc) Through Hole TO-247-3
Mosfet, N-Ch, Aec-Q101, 600V, 29A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:29A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STW36NM60ND

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics