Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH190N65F-F155

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 20.6A, 190mΩ, TO-247
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH190N65F-F155.

IHS

Datasheet10 pages5 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.22%

CAD Models

Download onsemi FCH190N65F-F155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-06-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 24 A, 150 mΩ, TO-247
onsemiFCH170N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-247
E-Series N-Ch 650 V 0.145 Ohm Flange Mount High Voltage Power Mosfet - TO-247AC
Trans MOSFET N-CH 650V 22A 3-Pin(3+Tab) TO-247AC
Single N-Channel 500 V 0.23 Ohms Flange Mount Power Mosfet - TO-247
STMicroelectronicsSTW26NM60ND
N-channel 600 V, 0.145 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-247 package

Descriptions

Descriptions of onsemi FCH190N65F-F155 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 20.6A, 190mΩ, TO-247
MOSFET N-CH 650V 20.6A TO247 / N-Channel 650 V 20.6A (Tc) 208W (Tc) Through Hole TO-247-3
Power Field-Effect Transistor, 20.6A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
208W(Tc) 20V 5V@2mA 78nC@ 10 V 1individualNChannel 650V 190mΩ@ 10A,10V 20.6A 3.225nF@100V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET II FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCH190N65FF155
  • FCH190N65F_F155