onsemi FAN8811TMPX

High-Frequency, High Side and Low Side Gate Driver IC
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN8811TMPX.

Future Electronics

Datasheet15 pages4 years ago
Datasheet16 pages4 years ago

Newark

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
+3.92%

CAD Models

Download onsemi FAN8811TMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-12-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FAN8811TMPX provided by its distributors.

High-Frequency, High Side and Low Side Gate Driver IC
Half-Bridge Gate Driver IC Non-Inverting 10-MLP (4x4)
MOSFET and Power Driver 6A 2-OUT Hi/Lo Side Non-Inverting 10-Pin WDFN T/R
Avnet Japan
Tape & Reel (TR) Half-Bridge ACTIVE (Last Updated: 3days ago) Non-Inverting gate driver 6ns 4ns -40C~125C TJ 3A 6A 1.3V 2.5V
HIGH SIDE & LOW SIDE GATE DRIVER, MLP-10; Driver Configuration: High Side and Low Side; Peak Output Current: 3A; Supply Voltage Min: 12V; Supply Voltage Max: 20V; Driver Case Style: MLP; No. of Pins: 10Pins; Input Delay: -; Output Delay: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)
The FAN8811 is high side and low side gate-drive IC designed for high-voltage, high-speed, driving MOSFETs operating up to 100 V.The FAN8811 integrates a driver IC and a bootstrap diode. The driver IC features low delay time and matched PWM input propagation delays, which further enhance the performance of the part.The high speed dual gate driver are designed to drive both the high-side and low-side of N-Channel MOSFETs in a half bridge or synchronous buck configuration. The floating high-side driver is capable of operating with supply voltages of up to 100 V. In the dual gate driver, the high side and low side each have independent inputs which allow maximum flexibility of input control signals in the application. The PWM input signal (high level) can be 3.3 V, 5 V or up to VDD logic input to cover all possible applications. The bootstrap diode for the high-side driver bias supply is integrated in the chip. The high-side driver is referenced to the switch node (HS) which is typically the source pin of the high-side MOSFET and drain pin of the low-side MOSFET. The low-side driver is referenced to VSS which is typically ground. The functions contained are the input stages, UVLO protection, level shift, bootstrap diode, and output driver stages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd