onsemi FAN8082

Bipolar Tube Media Player MATTE TIN motor controller 16V 1.6A 7.62mm -25C~75C TA
$ 0.336
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN8082.

IHS

Datasheet11 pages24 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-24
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi FAN8082 provided by its distributors.

Bipolar Tube Media Player MATTE TIN motor controller 16V 1.6A 7.62mm -25C~75C TA
Disk Drive Motor Controller, 1.6A, BIPolar, PDIP8
Motor Driver Bipolar Parallel 8-DIP
Motor Driver IC; Device Type:Motor; Output Voltage:7.2V; Supply Voltage Min:4V; Supply Voltage Max:8V; Package/Case:8-SOP-225; No. of Pins:8; Leaded Process Compatible:Yes; No. of Drivers:2; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd