onsemi FAN7930CMX-G

FAN7930C Series 20 V 3 mA 350 kHz Surface Mount Power Factor Controller - SOP-8
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7930CMX-G.

IHS

Datasheet22 pages4 years ago

HQonline

Master Electronics

Farnell

onsemi

Inventory History

3 month trend:
-15.17%

CAD Models

Download onsemi FAN7930CMX-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FAN7930CMX-G provided by its distributors.

FAN7930C Series 20 V 3 mA 350 kHz Surface Mount Power Factor Controller - SOP-8
Power Factor Correction and PWM Controller 0.12mA 350kHz 8-Pin SOIC N T/R
Critical Conduction Mode (CrM) Power Factor Controller, PFC-Ready Signal
250kHz~350kHz 13V~20V SOP-8 AC-DC Controllers & Regulators ROHS
Power Factor Correction CONTRLR 0.19mA 350KHz 8-Pin SOP T/R
IC PFC CTLR CRITICAL CONF 8-SOIC
AC-DC Controller And Voltage Regulator
Tape & Reel (TR) FAN7930 ACTIVE (Last Updated: 1day ago) e4 power factor correction device 13V~20V 250kHz~350kHz 120muA 1.27mm
CAP FILM 0.22UF 20% 275VAC RAD
The FAN7930C is an active power factor correction (PFC) controller for boost PFC applications that operate in critical conduction mode (CRM). It uses a voltage-mode PWM that compares an internal ramp signal with the error amplifier output to generate a MOSFET turn-off signal. Because the voltage-mode CRM PFC controller does not need rectified AC line voltage information, it saves the power loss of an input voltage sensing network necessary for a current-mode CRM PFC controller. FAN7930C provides over-voltage protection (OVP), open-feedback protection, over-current protection (OCP), input-voltage-absent detection, and under-voltage lockout protection (UVLO). The PFC-ready pin can be used to trigger other power stages when PFC output voltage reaches the proper level with hysteresis. The FAN7930C can be disabled if the INV pin voltage is lower than 0.45V and the operating current decreases to a very low level. Using a new variable on-time control method, THD is lower than the conventional CRM boost PFC ICs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7930CMXG
  • FAN7930CMX_G