Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN7621SJ

Switching Controller, Voltage-mode, 8.3A, 300kHz Switching Freq-Max, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7621SJ.

IHS

Datasheet17 pages4 years ago
Datasheet17 pages16 years ago

onsemi

Augswan

Future Electronics

Fairchild Semiconductor

CAD Models

Download onsemi FAN7621SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-02-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
Texas InstrumentsTL494CNSR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsTL594CNSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
Texas InstrumentsSG3524NSR
Switching Controller, Voltage-mode, 0.1A, 722kHz Switching Freq-Max, BIPolar, PDSO16
FAN7621B Series 25 V PFM Controller for Half-Bridge Resonant Converter - SOP-16
onsemiPWMControllers, 16Pin, SOPencapsulation, surface mount, Highest300 kHz

Descriptions

Descriptions of onsemi FAN7621SJ provided by its distributors.

Switching Controller, Voltage-mode, 8.3A, 300kHz Switching Freq-Max, PDSO16
Pulse Frequency Modulation Controller 16-Pin SOP-II Tube
Gate Drivers PWM Control IC for High Power FPS
IC OFF-LINE CTRLR PROG PFM 16SOP
The FAN7621 is a pulse frequency modulation controller for high-efficiency half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FAN7621 simplifies designs and improves productivity, while improving performance. The FAN7621 includes a high-side gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start, and built-in protection functions. The high-side gate-drive circuit has a common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. Using the zero-voltage-switching (ZVS) technique dramatically reduces the switching losses and efficiency is significantly improved. The ZVS also reduces the switching noise noticeably, which allows a small-sized Electromagnetic Interference (EMI) filter The FAN7621 can be applied to various resonant converter topologies; such as series resonant, parallel resonant, and LLC resonant converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd