onsemi FAN7529MX

FAN7529 Series 22 V 3 mA Critical Conduction Mode PFC Controller- SOIC-8
$ 0.468
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7529MX.

IHS

Datasheet20 pages19 years ago

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+46.38%

CAD Models

Download onsemi FAN7529MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-09-26
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FAN7529MX provided by its distributors.

FAN7529 Series 22 V 3 mA Critical Conduction Mode PFC Controller- SOIC-8
PFC CTRL, -40 TO 125DEG C; UVLO: -; Supply Voltage Min: 14V; Supply Voltage Max: 20V; Startup Current: 40µA; Operating Supply Current: 1.5mA; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Duty Cycle (%): -; Frequency: -; Op
Tape & Reel (TR) FAN7529 ACTIVE NOT REC (Last Updated: 3days ago) e3 power factor correction device 12V~22V 20kHz 40muA 4.92mm
The FAN7529 is an active power factor correction (PFC) controller for boost PFC applications that operates in critical conduction mode (CRM). It uses the voltage mode PWM that compares an internal ramp signal with the error amplifier output to generate MOSFET turn-off signal. Because the voltage-mode CRM PFC controller does not need rectified AC line voltage information, it saves the power loss of the input voltage sensing network necessary for the current-mode CRM PFC controller. FAN7529 provides many protection functions, such as over-voltage protection, open-feedback protection, over-current protection, and under-voltage lockout protection. The FAN7529 can be disabled if the INV pin voltage is lower than 0.45V and the operating current decreases to 65µA. Using a new variable on-time control method, THD is lower than the conventional CRM boost PFC ICs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN 7529 MX