onsemi FAN7191MX-F085

Driver 2-OUT High and Low Side Half Brdg Automotive AEC-Q100 8-Pin SOIC T/R
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7191MX-F085.

Upverter

Datasheet14 pages4 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-14.79%

CAD Models

Download onsemi FAN7191MX-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-10-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FAN7191MX-F085 provided by its distributors.

Driver 2-OUT High and Low Side Half Brdg Automotive AEC-Q100 8-Pin SOIC T/R
IGBT and MOSFET Driver 4.5A 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R
Avnet Japan
High-Current, High & Low Side Gate Driver IC
Tape & Reel (TR) Half-Bridge 2017 ACTIVE (Last Updated: 3days ago) gate driver 25ns 25ns -40C~125C TA 4.5A 4.5A 0.8V 2.5V
MOSFET DRIVER, AEC-Q100, -40 TO 125DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 4.5A; Supply Voltage Min: 10V; Supply Voltage Max: 22V; Driver Case Style: SOP; No. of Pins: 8Pins; Input Delay: 140ns
The FAN7191_F085 is a monolithic high- and low-side gate-drive IC, which can drive high speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse driving capability and minimum cross-conduction. Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-drivers under high dV/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8V (typical) for VBS = 15V.The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage.The high current and low output voltage drop features make this device suitable for controlling direct injection actuators and for use in many automotive DC-DC converter and motor control applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7191MXF085
  • FAN7191MX_F085