Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN6921MRMY

mWSaver™ Power Factor Controller (PFC) CrCM + QR PWM Controller, Brown Out Protection
$ 0.743
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN6921MRMY.

onsemi

Datasheet22 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN6921MRMY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-11-30
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2021-09-23
LTD Date2022-03-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFL7734MX
FL7734 Series 30 V Single Stage Primary Side Regulation PWM controllor - SOIC-16
Power Factor Correction and PWM Controller 0.03mA 134kHz 16-Pin SOIC N T/R
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
BD Series 3.6 to 35 V 800 kHz Buck/Boost SMT Switching Regulator - SOIC-14
Texas InstrumentsTL497ACNSR
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOP 0 to 70
Texas InstrumentsTL494CNSR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of onsemi FAN6921MRMY provided by its distributors.

mWSaver™ Power Factor Controller (PFC) CrCM + QR PWM Controller, Brown Out Protection
CONTROLLER, PFC, PWM, QR, 16SOP; UVLO:18V; Supply Voltage Min:15V; Supply Voltag
FAN6921 Series 30 V Surface Mount Flyback PWM Controller - SOP-16
Power Factor Correction CONTRLR 0.02mA 16-Pin SOIC N T/R
10mA 8.5V 1.5V 25V SOP-16 SMD, Adhesive Mount 9.9mm × 3.9mm × 1.75mm
Switching Controller, Current-mode, 60kHz Switching Freq-Max, PDSO16
SWITCHING CONTROLLER, CURRENT-MO
CONTROLLER, PFC, PWM, QR, 16SOP; UVLO:18V; Supply Voltage Range:15V to 25V; Startup Current:20µA; Operating Supply Current:10mA; Digital IC Case Style:SOIC; No. of Pins:16; Frequency:440Hz; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited
The highly integrated FAN6921MR combines Power Factor Correction (PFC) controller and Quasi-Resonant PWM controller. Integration provides cost effect design and allows for fewer external components. For PFC, FAN6921MR uses a controlled on-time technique to provide a regulated DC output voltage and to perform natural power factor correction. With an innovative THD optimizer, FAN6921MR can reduce input current distortion at zero-crossing duration to improve THD performance. For PWM, FAN6921MR provides several functions to enhance the power system performance: valley detection, green-mode operation, high / low line over power compensation. FAN6921MR provides many protection functions as well: secondary-side open-loop and over-current with auto recovery protection, external latch triggering, adjustable over-temperature protection by RT pin and external NTC resistor, internal over-temperature shutdown, VDD pin OVP, and DET pin over-voltage for output OVP, and brown-in / out for AC input voltage UVP. The FAN6921MR controller is available in a 16-pin small outline package (SOP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd