Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD9300F-E2

BD Series 3.6 to 35 V 800 kHz Buck/Boost SMT Switching Regulator - SOIC-14
$ 1.632
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9300F-E2.

IHS

Datasheet20 pages18 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD9300F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Texas InstrumentsTPS54625PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTPS54626PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTL497ACNSR
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOP 0 to 70
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
onsemiFAN6982MY
FAN6982 Series 30 V 1 mA CCM Power Factor Correction Controller - SOIC-14
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16

Descriptions

Descriptions of ROHM BD9300F-E2 provided by its distributors.

BD Series 3.6 to 35 V 800 kHz Buck/Boost SMT Switching Regulator - SOIC-14
Switching Controller, Voltage-mode, 0.1A, 275kHz Switching Freq-Max, PDSO14
DC DC Cntrlr Single-OUT Step Up/Step Down 3.6V to 35V Input 14-Pin SOP T/R
Dc/Dc Ctrl, Boost/Buck/Invert, 85Deg C; Supply Voltage Min:3.6V; Supply Voltage Max:35V; No. Of Outputs:1 Output; Duty Cycle (%):100%; Controller Ic Case Style:Sop; No. Of Pins:14Pins; Switching Frequency:800Khz; Topology:Boost, Rohs Compliant: Yes |Rohm BD9300F-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE