| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | FAN53611AUC13X | 20,135 | 15h | |||||||||
| Verical | FAN53611AUC13X | 20,135 | 478 | |||||||||
| Flip Electronics | FAN53611AUC13X | 24,000 | >1wk | |||||||||
| Avnet | FAN53611AUC13X | 0 | 1667 | 17h | ||||||||
| Farnell | FAN53611AUC13X | 0 | 3K | Tape & Reel | 1h |
Download onsemi FAN53611AUC13X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi FAN53611AUC13X provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: