onsemi FAN53555UC04X

Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN53555UC04X.

IHS

Datasheet29 pages2 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-0.12%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-10-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator
Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.)
LDO Regulator Pos 2.8V 0.3A 5-Pin TSOT-23 T/R
MIC5232 Series 7 V 10 mA Ultra-Low Quiescent Current µCap LDO - TSOT-23-5
Texas InstrumentsTPS77628PWPR
LDO Regulator Pos 2.8V 0.5A 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of onsemi FAN53555UC04X provided by its distributors.

Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator
FAN53555 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 12hours ago) DC to DC switching regulator 5V 1.6mm 5A 2.4MHz
The FAN53555 is a step-down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5 V to 5.5 V. The output voltage is programmed through an I2C interface capable of operating up to 3.4 MHz.Using a proprietary architecture with synchronous rectification, the FAN53555 is capable of delivering 5 A continuous at over 80% efficiency, while maintaining over 80% efficiency at load currents as low as 10 mA. Pulse currents as high as 6.5 A can be supported by the 05 option. The regulator operates at a nominal fixed frequency of 2.4 MHz, which reduces the value of the external components to 330 nH for the output induction and as low as 20 µF for the output capacitor. Additional output capacitance can be added to improve regulation during load transients without affecting stability. Inductance up to 1.2 µH may be used with additional output capacitance.At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate in Power-Save Mode with a typical quiescent current of 60 µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 2.4 MHz. In Shutdown Mode, the supply current drops below 1 µA, reducing power consumption. PFM Mode can be disabled if constant frequency is desired. The FAN53555 is available in a 20-bump, 1.6 x 2 mm, WLCSP.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd