onsemi FAN5350UCX

Switching Regulator, Voltage-mode, 0.9A, 3500kHz Switching Freq-Max, PBGA5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5350UCX.

IHS

Datasheet16 pages4 years ago
Datasheet15 pages16 years ago

onsemi

Fairchild Semiconductor

Augswan

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-16

Related Parts

Texas InstrumentsLM3671MFX-ADJ/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.1V to 3.3V 0.6A 5-Pin SOT-23 T/R
Texas InstrumentsLM3671MFX-2.5/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.6A 5-Pin SOT-23 T/R
Texas InstrumentsLM3671TLX-1.875/NOPB
2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85
Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PBGA6
IC REG BUCK 1V 600MA 6WLCSP / Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA 6-UFBGA, WLCSP
FAN5358 Series 5.5 V 500 mA 2 MHz Buck SMT Switching Regulator - SOT-363

Descriptions

Descriptions of onsemi FAN5350UCX provided by its distributors.

Switching Regulator, Voltage-mode, 0.9A, 3500kHz Switching Freq-Max, PBGA5
3MHz 600mA DC/DC Buck Converter in WLCSP and MLP package
RoHS Compliant Fixed Positive BOTTOM Switching Regulator IC -40C~85C TA 3MHz 600mA 42mg
Converters 3MHz 600mA DC/DC Buck Converter
DC/DC Converter IC; Supply Voltage Min:2.7V; Package/Case:5-WLCSP; Output Current:600mA; Output Voltage:1.82V; Supply Voltage Max:5.5V; Switching Regulator Type:Step Down (Buck); Switching Frequency Max:3MHz ;RoHS Compliant: Yes
The FAN5350 is a step-down switching voltage regulator that delivers a fixed 1.82V from an input voltage supply of 2.7V to 5.5V. Using a proprietary architecture with synchronous rectification, the FAN5350 is capable of delivering 600mA at over 90% efficiency, while maintaining a very high efficiency of over 80% at load currents as low as 1mA. The regulator operates at a nominal fixed frequency of 3MHz at full load, which reduces the value of the external components to 1µH for the output inductor and 4.7µF for the output capacitor. At moderate and light loads, pulse frequency modulation is used to operate the device in power-save mode with a typical quiescent current of 16µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 3MHz. In shutdown mode, the supply current drops below 1µA, reducing power consumption. The FAN5350 is available in a 6-lead Molded Leadless Package (MLP) and a 5-bump Wafer Level Chip Scale Package (WLCSP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd