onsemi FAN5332ASX

High Efficiency, High Current Serial LED Driver and OLED Supply with 30V Integrated Switch
$ 0.715
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5332ASX.

IHS

Datasheet9 pages26 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Descriptions

Descriptions of onsemi FAN5332ASX provided by its distributors.

High Efficiency, High Current Serial LED Driver and OLED Supply with 30V Integrated Switch
IC LED DRVR LIN PWM 1.5A SOT23-5
Ang, PB-Free, 1.6MHz Boost regulator
LED DRIVER, 1.6MHZ, 30V FET, 5SOT23; Driver IC Type:LED; LED Display Type:LED; Interface Type:7-segment numeric LED digits, bar graph, or discrete LEDs; Data / Control Interface:Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:Cobalt dichloride; Base Number:5332; Case Style:SOT-23; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP); Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd