| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | FAN4800ANY | 2,688 | 1516 | 14h | ||||||||
| Rochester Electronics | FAN4800ANY | 65,999 | 12h | |||||||||
| Flip Electronics | FAN4800ANY | 1,344 | 6d | |||||||||
| Microchip USA | FAN4800ANY | 492 | 600 | Bulk | 5h | |||||||
| Win Source | WS-FAN4800ANY | 6,000 | 90 | 13h |
Download onsemi FAN4800ANY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi FAN4800ANY provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: