onsemi FAN23SV20MAMPX

Switching Regulator, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PQCC34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN23SV20MAMPX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Newark

Fairchild Semiconductor

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-07-22
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:1
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
Texas InstrumentsTPS40131RHBT
Two-Phase Synchronous Buck Controller w/Integrated Mosfet Drivers 32-VQFN -40 to 85
Texas InstrumentsTPS65280RGER
5.5V to 18V input, fixed 5V output, 4A synchronous buck converter with dual load switches 24-VQFN -40 to 85

Descriptions

Descriptions of onsemi FAN23SV20MAMPX provided by its distributors.

Switching Regulator, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PQCC34
Conv DC-DC 7V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 34-Pin PQFN EP T/R
20A SYNCHRONOUS BUCK REGULATOR, PQFN-34
20 A Synchronous Buck Regulator
The FAN23SV20MAPX is a highly efficient synchronous buck regulator. The regulator is capable of operating with an input range from 7 V to 18 V and supporting up to 20 A load currents. The device can operate from a 5 V rail (±10%) if VIN, PVIN, and PVCC are connected together to bypass the internal linear regulator.The FAN23SV20MA utilizes Fairchild’s constant on-time control architecture to provide excellent transient response and to maintain a relatively constant switching frequency. The device utilizes Pulse Frequency Modulation (PFM) mode to maximize light-load efficiency by reducing switching frequency when the inductor is operating in discontinuous conduction mode at light loads.Switching frequency and over-current protection can be programmed to provide a flexible solution for various applications. Output over-voltage, under-voltage, over-current, and thermal shutdown protections help prevent damage to the device during fault conditions. After thermal shutdown is activated, a hysteresis feature restarts the device when normal operating temperature is reached.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd