Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2103MPX

BUCK, REG, SYNCH, 3A, 24VIN, 25MLP; Primary Input Voltage: 24V; No. of Outputs: 1;
$ 2.716
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2103MPX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

BUCK, REG, SYNCH, 3A, 24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:1;
Texas InstrumentsTPS54310PWPR
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54380PWP
3V to 6V Input, 3A Synchronous Step-Down Converter for Sequencing 20-HTSSOP -40 to 85
Texas InstrumentsTPS54310PWP
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125

Descriptions

Descriptions of onsemi FAN2103MPX provided by its distributors.

BUCK, REG, SYNCH, 3A, 24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:1;
- 3A, 24V Input, Integrated Synchronous Buck Regulator
FAN2103 Series 600 kHz 3 A SMT Integrated Synchronous Buck Regulator - MLP-25
Switching Regulator, Current-mode, 7A, 660kHz Switching Freq-Max, BICMOS
FAIRCHILD SEMICONDUCTOR FAN2103MPX BUCK, REG, SYNCH, 3A, 24VIN, 25MLP
FAN2103 Tape & Reel (TR) ACTIVE NOT REC (Last Updated: 6days ago) Not For New Designs DC to DC switching regulator 5V 5mm 3A 300kHz~600kHz
The FAN2103 is an easy-to-use, cost- and space-efficient, 3A synchronous buck solution. It enables designers to solve high current requirements in a small area with minimal external components.External compensation, programmable switching frequency, and current limit features allow for design optimization and flexibility.The summing current mode modulator uses lossless current sensing for current feedback and over-current, and includes voltage feedforward.Fairchild’s advanced BiCMOS power process, combined with low RDS(ON) internal MOSFETs and a thermally efficient MLP package provide the ability to dissipate high power in a small package.Output over-voltage, under-voltage, and thermal shutdown protections plus power-good, help protect the devices from damage during fault conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd