Texas Instruments TPS54610PWPR

3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
$ 2.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54610PWPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet34 pages25 years ago

Upverter

Newark

LCSC

iiiC

Inventory History

3 month trend:
+137%

CAD Models

Download Texas Instruments TPS54610PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.887
$ 2.72
Stock
998,815
437,382
Authorized Distributors
1
1
Case/Package
HTSSOP EP
-
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
762 kHz
550 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
891 mV
-
Max Output Voltage
-
4.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS54673PWPG4
Conv DC-DC 3V to 6V Step Down Single-Out 0.9V to 3.3V 6A 28-Pin HTSSOP EP Tube
Texas InstrumentsTPS54673PWPR
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 6A 28-Pin HTSSOP EP T/R
Texas InstrumentsTPS54615PWPR
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 2.5V 6A 28-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS54610PWPR provided by its distributors.

3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28
Switching Voltage Regulators 6A Sync Buck Converter
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP T/R / IC REG BUCK ADJ 6A SYNC 28HTSSOP
Step-down type Adjustable 0.891V~5.4V 6A 3V~6V TSSOP-28-EP DC-DC Converters ROHS
Buck Yes 350KHz,550KHz Adjustable 1 5.4V 891mV 6V 3V HTSSOP-28 SMD mount,glue mount 1.2mm(height)
DC/DC CONV, SYNC BUCK, 2.2MHZ, HTSSOP-28; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de
DC/DC CONV, SYNC BUCK, 2.2MHZ, HTSSOP-28; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:28Pins; Output Current:6A; Output Voltage Min:900mV; Output Voltage Max:4.5V; Switching Frequency:700kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54610PWPR .
  • TPS54610PWPR.